Ring Terminal Connector 3/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320765

DigiKey Part Number
320765-ND
Manufacturer
Manufacturer Product Number
320765
Description
CONN RING CIRC 10-12AWG #3/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
320765 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/4 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
1.250" (31.75mm)
Length - Overall
1.896" (48.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 918
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1046,25900 Kč462,59 Kč
2543,34840 Kč1 083,71 Kč
5041,27780 Kč2 063,89 Kč
10039,30620 Kč3 930,62 Kč
25036,84392 Kč9 210,98 Kč
50035,08472 Kč17 542,36 Kč
1 00033,41076 Kč33 410,76 Kč
2 50031,32036 Kč78 300,90 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč