
0508028100 | |
|---|---|
DigiKey Part Number | WM9893-ND |
Manufacturer | |
Manufacturer Product Number | 0508028100 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0508028100 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 25 | 4,77080 Kč | 119,27 Kč |
| 50 | 4,54400 Kč | 227,20 Kč |
| 100 | 4,32770 Kč | 432,77 Kč |
| 250 | 4,05680 Kč | 1 014,20 Kč |
| 500 | 3,86238 Kč | 1 931,19 Kč |
| 1 000 | 3,67780 Kč | 3 677,80 Kč |
| 3 000 | 3,40336 Kč | 10 210,08 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |





















