



0511910700 | |
|---|---|
DigiKey Part Number | WM13246-ND |
Manufacturer | |
Manufacturer Product Number | 0511910700 |
Description | CONN RCPT HSG 7POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511910700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,79560 Kč | 144,89 Kč |
| 50 | 5,51820 Kč | 275,91 Kč |
| 100 | 5,25580 Kč | 525,58 Kč |
| 250 | 4,92612 Kč | 1 231,53 Kč |
| 500 | 4,69054 Kč | 2 345,27 Kč |
| 1 000 | 4,46648 Kč | 4 466,48 Kč |
| 2 500 | 4,18666 Kč | 10 466,65 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |






