10 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm)
0511911000
0511911000

0511911000

DigiKey Part Number
WM13249-ND
Manufacturer
Manufacturer Product Number
0511911000
Description
CONN RCPT HSG 10POS 2.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0511911000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
-
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 457
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,43000 Kč6,43 Kč
105,46200 Kč54,62 Kč
255,11000 Kč127,75 Kč
504,86820 Kč243,41 Kč
1004,63380 Kč463,38 Kč
2504,34356 Kč1 085,89 Kč
5004,13606 Kč2 068,03 Kč
1 0003,93857 Kč3 938,57 Kč
2 5003,69180 Kč9 229,50 Kč
Unit Price without VAT:6,43000 Kč
Unit Price with VAT:7,78030 Kč