Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 196.85' (60.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457151379

DigiKey Part Number
1195-09457151379-ND
Manufacturer
Manufacturer Product Number
09457151379
Description
HAN 3A METAL RJ45 HYBRID CABLE A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 196.85' (60.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09457151379 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
196.85' (60.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat5, Industrial Environments - IP65/IP67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 779,08000 Kč16 779,08 Kč
Manufacturers Standard Package
Unit Price without VAT:16 779,08000 Kč
Unit Price with VAT:20 302,68680 Kč