



PX0101P08ABK | |
|---|---|
DigiKey Part Number | 708-PX0101P08ABK-ND |
Manufacturer | |
Manufacturer Product Number | PX0101P08ABK |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | PX0101P08ABK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features IP68 |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) |
Contact Type Male Pin, Power | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 69,71370 Kč | 6 971,37 Kč |
| Unit Price without VAT: | 69,71370 Kč |
|---|---|
| Unit Price with VAT: | 84,35358 Kč |

