
3-647002-8 | |
|---|---|
DigiKey Part Number | A99627-ND |
Manufacturer | |
Manufacturer Product Number | 3-647002-8 |
Description | CONN PLUG 8POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Plug Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-647002-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,26000 Kč | 33,26 Kč |
| 10 | 28,18600 Kč | 281,86 Kč |
| 25 | 26,42200 Kč | 660,55 Kč |
| 50 | 25,15900 Kč | 1 257,95 Kč |
| 100 | 23,95700 Kč | 2 395,70 Kč |
| 300 | 22,16777 Kč | 6 650,33 Kč |
| 500 | 21,38302 Kč | 10 691,51 Kč |
| 1 000 | 20,36230 Kč | 20 362,30 Kč |
| 2 500 | 19,08780 Kč | 47 719,50 Kč |
| Unit Price without VAT: | 33,26000 Kč |
|---|---|
| Unit Price with VAT: | 40,24460 Kč |



























