
3-647002-3 | |
|---|---|
DigiKey Part Number | A99622-ND |
Manufacturer | |
Manufacturer Product Number | 3-647002-3 |
Description | CONN PLUG 3POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-647002-3 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26 AWG |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 14,57800 Kč | 145,78 Kč |
| 25 | 13,66440 Kč | 341,61 Kč |
| 50 | 13,00960 Kč | 650,48 Kč |
| 100 | 12,39030 Kč | 1 239,03 Kč |
| 250 | 11,61236 Kč | 2 903,09 Kč |
| 500 | 11,05758 Kč | 5 528,79 Kč |
| 1 000 | 10,52952 Kč | 10 529,52 Kč |
| 2 500 | 9,87024 Kč | 24 675,60 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

















