
3-641148-6 | |
|---|---|
DigiKey Part Number | A113518-ND |
Manufacturer | |
Manufacturer Product Number | 3-641148-6 |
Description | CONN RCPT 6POS IDC 18AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641148-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 70,59500 Kč | 705,95 Kč |
| 25 | 66,16040 Kč | 1 654,01 Kč |
| 50 | 63,00240 Kč | 3 150,12 Kč |
| 100 | 59,99340 Kč | 5 999,34 Kč |
| 250 | 56,23600 Kč | 14 059,00 Kč |
| 500 | 53,55246 Kč | 26 776,23 Kč |
| 1 000 | 50,99763 Kč | 50 997,63 Kč |
| 2 500 | 47,80791 Kč | 119 519,77 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |























