Image for 26.02.8.024.0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26.02.8.024.0000

DigiKey Part Number
2066-26.02.8.024.0000-ND
Manufacturer
Manufacturer Product Number
26.02.8.024.0000
Description
RELAY IMPULSE DPST 10A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Impulse Relay DPST-NO (2 Form A) 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
10 A
Switching Voltage
400VAC - Max
Load - Max Switching
4000VA
Coil Current
180 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
-
Operating Temperature
-40°C ~ 40°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, EAC, UKCA
Relay Type
Coil Resistance
70 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10444,44400 Kč4 444,44 Kč
Manufacturers Standard Package
Unit Price without VAT:444,44400 Kč
Unit Price with VAT:537,77724 Kč