Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

3-5499160-1 | |
|---|---|
DigiKey Part Number | 3-5499160-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-5499160-1 |
Description | CONN HEADER VERT 60POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-5499160-1 Models |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Tray | Overall Contact Length 0.639" (16.23mm) |
Part Status Active | Insulation Height 0.549" (13.94mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold-Palladium |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185605902 | HARTING | 0 | 09185605902-ND | 229,55640 Kč | Similar |
| 09185605912 | HARTING | 0 | 09185605912-ND | 229,55640 Kč | Similar |
| 09185605914 | HARTING | 0 | 09185605914-ND | 191,73720 Kč | Similar |
| 09185606902 | HARTING | 0 | 09185606902-ND | 128,57420 Kč | Similar |
| 09185606904 | HARTING | 0 | 1195-1762-ND | 158,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 143,07582 Kč | 71 537,91 Kč |
| Unit Price without VAT: | 143,07582 Kč |
|---|---|
| Unit Price with VAT: | 173,12174 Kč |










