Similar
Similar
Similar
Similar
Similar

09185605902 | |
|---|---|
DigiKey Part Number | 09185605902-ND |
Manufacturer | |
Manufacturer Product Number | 09185605902 |
Description | CONN HEADER VERT 60POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185605902 Models |
Category | Fastening Type Latch Lock/Eject Hooks, Long |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.177" (4.50mm) |
Packaging Bulk | Overall Contact Length 0.713" (18.10mm) |
Part Status Active | Insulation Height 0.681" (17.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Features Keying Slot, Mounting Flange |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Gray |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-102321-1 | TE Connectivity AMP Connectors | 0 | AHL60A-ND | 239,74750 Kč | Similar |
| 1-5102321-1 | TE Connectivity AMP Connectors | 0 | AHL60B-ND | 277,59000 Kč | Similar |
| D3372-6202-AR | 3M | 0 | D3372-6202-AR-ND | 89,16144 Kč | Similar |
| N3372-6202RB | 3M | 204 | MHS60S-ND | 186,66000 Kč | Similar |
| N3372-6203RB | 3M | 134 | N3372-6203RB-ND | 195,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 229,55640 Kč | 11 477,82 Kč |
| Unit Price without VAT: | 229,55640 Kč |
|---|---|
| Unit Price with VAT: | 277,76324 Kč |










