Similar
Similar

09185607912 | |
|---|---|
DigiKey Part Number | 09185607912-ND |
Manufacturer | |
Manufacturer Product Number | 09185607912 |
Description | CONN HEADER VERT 60POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185607912 Models |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.177" (4.50mm) |
Packaging Bulk | Overall Contact Length 0.713" (18.10mm) |
Part Status Active | Insulation Height 0.681" (17.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71918-260LF | Amphenol CS (FCI) | 669 | 609-71918-260LF-ND | 104,28000 Kč | Similar |
| D3372-6202-AR | 3M | 0 | D3372-6202-AR-ND | 89,16144 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 148,55380 Kč | 7 427,69 Kč |
| Unit Price without VAT: | 148,55380 Kč |
|---|---|
| Unit Price with VAT: | 179,75010 Kč |








