



3-2328724-3 | |
|---|---|
DigiKey Part Number | A141396TR-ND - Tape & Reel (TR) A141396CT-ND - Cut Tape (CT) A141396DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2328724-3 |
Description | CONN FPC BOTTOM 33POS 0.3MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2328724-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 33 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 25 | 6,25760 Kč | 156,44 Kč |
| 50 | 5,95500 Kč | 297,75 Kč |
| 100 | 5,66950 Kč | 566,95 Kč |
| 250 | 5,31332 Kč | 1 328,33 Kč |
| 500 | 5,05926 Kč | 2 529,63 Kč |
| 1 000 | 4,81757 Kč | 4 817,57 Kč |
| 2 500 | 4,51566 Kč | 11 289,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,38610 Kč | 21 930,50 Kč |
| 10 000 | 4,17680 Kč | 41 768,00 Kč |
| 15 000 | 4,05903 Kč | 60 885,45 Kč |
| 25 000 | 3,91544 Kč | 97 886,00 Kč |
| 35 000 | 3,82365 Kč | 133 827,75 Kč |
| 50 000 | 3,72873 Kč | 186 436,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |




