Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-1971793-4 | |
|---|---|
DigiKey Part Number | A116664-ND |
Manufacturer | |
Manufacturer Product Number | 3-1971793-4 |
Description | CONN PLUG HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Yellow 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1971793-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1747066-3 | TE Connectivity AMP Connectors | 0 | 1-1747066-3-ND | 2,21757 Kč | Parametric Equivalent |
| 1376477-3 | TE Connectivity AMP Connectors | 0 | A130989-ND | 7,51000 Kč | Parametric Equivalent |
| 1744417-3 | TE Connectivity AMP Connectors | 14 806 | A116483-ND | 2,29000 Kč | Parametric Equivalent |
| 1747066-3 | TE Connectivity AMP Connectors | 7 990 | A119017-ND | 5,01000 Kč | Parametric Equivalent |
| 2-1747066-3 | TE Connectivity AMP Connectors | 0 | A125470-ND | 1,78661 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 600 | 1,18385 Kč | 25 571,16 Kč |
| Unit Price without VAT: | 1,18385 Kč |
|---|---|
| Unit Price with VAT: | 1,43246 Kč |














