
1747066-3 | |
|---|---|
DigiKey Part Number | A119017-ND |
Manufacturer | |
Manufacturer Product Number | 1747066-3 |
Description | CONN PLUG HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1747066-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 25 | 4,06520 Kč | 101,63 Kč |
| 50 | 3,87200 Kč | 193,60 Kč |
| 100 | 3,68510 Kč | 368,51 Kč |
| 250 | 3,45460 Kč | 863,65 Kč |
| 800 | 3,18146 Kč | 2 545,17 Kč |
| 1 600 | 3,02949 Kč | 4 847,18 Kč |
| 3 200 | 2,88480 Kč | 9 231,36 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

