3-1744163-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-1744163-4
3-1744163-4
3-1744163-4

3-1744163-4

DigiKey Part Number
17-3-1744163-4TR-ND - Tape & Reel (TR)
17-3-1744163-4CT-ND - Cut Tape (CT)
17-3-1744163-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-1744163-4
Description
CONN HEADER SMD 4POS 2.54MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1744163-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.290" (7.37mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.347" (8.81mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA46), Nylon 4/6
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
1058,36100 Kč583,61 Kč
10049,59530 Kč4 959,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
22548,54547 Kč10 922,73 Kč
45046,22909 Kč20 803,09 Kč
67544,92556 Kč30 324,75 Kč
1 12543,33621 Kč48 753,24 Kč
1 57542,32033 Kč66 654,52 Kč
2 25041,26958 Kč92 856,55 Kč
Manufacturers Standard Package
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč