
91274 | |
|---|---|
DigiKey Part Number | 4862-91274-ND |
Manufacturer | |
Manufacturer Product Number | 91274 |
Description | CONDUIT TYPE S GRAY PG16 L: 10M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.630" (16.00mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.630" (16.00mm) | |
Diameter - Outside | 0.827" (21.00mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | -25°C ~ 80°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 628,93000 Kč | 2 628,93 Kč |
| 2 | 2 417,70000 Kč | 4 835,40 Kč |
| 3 | 2 302,17000 Kč | 6 906,51 Kč |
| 5 | 2 164,44600 Kč | 10 822,23 Kč |
| 7 | 2 078,26714 Kč | 14 547,87 Kč |
| 10 | 1 990,65600 Kč | 19 906,56 Kč |
| 25 | 1 852,61880 Kč | 46 315,47 Kč |
| Unit Price without VAT: | 2 628,93000 Kč |
|---|---|
| Unit Price with VAT: | 3 181,00530 Kč |










