
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 84 | |
Interface | PS/2 | |
Features | Trackball | |
Color | Light Gray with Dark Gray Keys | |
Size / Dimension | 14.567" L x 5.453" W x 0.787" H (370.00mm x 138.50mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 227,66000 Kč | 21 227,66 Kč |
| Unit Price without VAT: | 21 227,66000 Kč |
|---|---|
| Unit Price with VAT: | 25 685,46860 Kč |










