
2163011224 | |
|---|---|
DigiKey Part Number | 900-2163011224-ND |
Manufacturer | |
Manufacturer Product Number | 2163011224 |
Description | MX150 F-S 300MM 14 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 14 AWG Jumper Lead Socket to Cable (Round) Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163011224 Models |
Category | Wire Gauge 14 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bag | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 11.8" (300.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 28,70400 Kč | 287,04 Kč |
| 25 | 26,90280 Kč | 672,57 Kč |
| 50 | 25,61340 Kč | 1 280,67 Kč |
| 100 | 24,38920 Kč | 2 438,92 Kč |
| 300 | 22,56797 Kč | 6 770,39 Kč |
| 500 | 21,76904 Kč | 10 884,52 Kč |
| 1 000 | 20,72965 Kč | 20 729,65 Kč |
| 2 500 | 19,43230 Kč | 48 580,75 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |






