
3-160256-1 | |
|---|---|
DigiKey Part Number | A107189TR-ND - Tape & Reel (TR) A107189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-160256-1 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-160256-1 Models |
Category | Length - Overall 0.748" (19.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.118" ~ 0.169" (3.00mm ~ 4.29mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,42000 Kč | 34,20 Kč |
| 25 | 3,21160 Kč | 80,29 Kč |
| 50 | 3,05740 Kč | 152,87 Kč |
| 100 | 2,91140 Kč | 291,14 Kč |
| 250 | 2,72872 Kč | 682,18 Kč |
| 500 | 2,59860 Kč | 1 299,30 Kč |
| 1 000 | 2,47430 Kč | 2 474,30 Kč |
| 2 500 | 2,31913 Kč | 5 797,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 2,22120 Kč | 15 548,40 Kč |
| 14 000 | 2,11518 Kč | 29 612,52 Kč |
| 21 000 | 2,05554 Kč | 43 166,34 Kč |
| 35 000 | 1,98279 Kč | 69 397,65 Kč |
| 49 000 | 1,93630 Kč | 94 878,70 Kč |
| 70 000 | 1,88821 Kč | 132 174,70 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |















