



293651-4 | |
|---|---|
DigiKey Part Number | A107408-ND |
Manufacturer | |
Manufacturer Product Number | 293651-4 |
Description | CONN SSL DISTRIBUTOR 7POS |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 7 Position Distributor Board to Cable/Wire |
Datasheet | Datasheet |
EDA/CAD Models | 293651-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Distributor | |
Number of Positions | 7 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | - | |
Fastening Type | - | |
Features | Keying HV-2 and LV-2 | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Housing Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -40°C ~ 120°C | |
Voltage Rating | 42V | |
Current Rating (Amps) | 7A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,62000 Kč | 185,62 Kč |
| 10 | 157,75800 Kč | 1 577,58 Kč |
| 25 | 147,87640 Kč | 3 696,91 Kč |
| 50 | 140,81260 Kč | 7 040,63 Kč |
| 100 | 134,09110 Kč | 13 409,11 Kč |
| 250 | 125,69992 Kč | 31 424,98 Kč |
| 500 | 119,70498 Kč | 59 852,49 Kč |
| 1 000 | 113,99751 Kč | 113 997,51 Kč |
| Unit Price without VAT: | 185,62000 Kč |
|---|---|
| Unit Price with VAT: | 224,60020 Kč |












