



293587-1 | |
|---|---|
DigiKey Part Number | A107403-ND |
Manufacturer | |
Manufacturer Product Number | 293587-1 |
Description | CONN COVER FOR DISTRIBUTOR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For Distributor |
Datasheet | Datasheet |
EDA/CAD Models | 293587-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Distributor | |
Specifications | - | |
Material | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,37900 Kč | 323,79 Kč |
| 25 | 30,34640 Kč | 758,66 Kč |
| 50 | 28,89740 Kč | 1 444,87 Kč |
| 200 | 26,20235 Kč | 5 240,47 Kč |
| 400 | 24,95140 Kč | 9 980,56 Kč |
| 600 | 24,24778 Kč | 14 548,67 Kč |
| 1 000 | 23,38925 Kč | 23 389,25 Kč |
| 2 600 | 21,86506 Kč | 56 849,16 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |





