
2154640-1 | |
|---|---|
DigiKey Part Number | A119755TR-ND - Tape & Reel (TR) A119755CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2154640-1 |
Description | CONN SSL RCPT & BLADE 2POS 4MM |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2154640-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Blade and Receptacle, Hermaphroditic | |
Number of Positions | 2 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | Locking Ramp | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| 25 | 15,95840 Kč | 398,96 Kč |
| 50 | 15,19000 Kč | 759,50 Kč |
| 100 | 14,46550 Kč | 1 446,55 Kč |
| 250 | 13,55800 Kč | 3 389,50 Kč |
| 500 | 12,91042 Kč | 6 455,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,78547 Kč | 12 785,47 Kč |
| 2 000 | 12,17527 Kč | 24 350,54 Kč |
| 3 000 | 11,83195 Kč | 35 495,85 Kč |
| 5 000 | 11,41334 Kč | 57 066,70 Kč |
| 7 000 | 11,14577 Kč | 78 020,39 Kč |
| 10 000 | 10,86899 Kč | 108 689,90 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |











