4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Impact, Hold Down Left
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Impact, Hold Down Left
Impact 78347 Series
Impact 78347 Series

0783471004

DigiKey Part Number
WM16283-ND
Manufacturer
Manufacturer Product Number
0783471004
Description
CONN HEADER IMPACT 4POS EDGE MNT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Black Impact, Hold Down Left
Datasheet
 Datasheet
EDA/CAD Models
0783471004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Impact, Hold Down Left
Number of Positions
4
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
4 Power
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 020
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1220,35000 Kč220,35 Kč
10187,28100 Kč1 872,81 Kč
25175,54920 Kč4 388,73 Kč
50167,16960 Kč8 358,48 Kč
200151,59665 Kč30 319,33 Kč
400144,36665 Kč57 746,66 Kč
600140,29835 Kč84 179,01 Kč
1 000135,33851 Kč135 338,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:220,35000 Kč
Unit Price with VAT:266,62350 Kč