Mosfet Array 30V 6A (Ta), 4.2A (Ta) 1.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI006H03SQ

DigiKey Part Number
4878-DI006H03SQTR-ND - Tape & Reel (TR)
4878-DI006H03SQCT-ND - Cut Tape (CT)
4878-DI006H03SQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DI006H03SQ
Description
MOSFET 2N/2P-CH 30V 6A 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 6A (Ta), 4.2A (Ta) 1.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DI006H03SQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
11.7nC @ 10V, 11.4nC @ 10V
Manufacturer
Diotec Semiconductor
Input Capacitance (Ciss) (Max) @ Vds
590pF @ 15V, 631pF @ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1.5W (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N and 2 P-Channel (Full Bridge)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
6A (Ta), 4.2A (Ta)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rds On (Max) @ Id, Vgs
25mOhm @ 5A, 10V, 50mOhm @ 5A, 10V
Supplier Device Package
8-SO
Vgs(th) (Max) @ Id
2V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1034,12200 Kč341,22 Kč
10023,25740 Kč2 325,74 Kč
50018,61010 Kč9 305,05 Kč
1 00017,11610 Kč17 116,10 Kč
2 00016,99190 Kč33 983,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00014,80385 Kč59 215,40 Kč
8 00013,91650 Kč111 332,00 Kč
12 00013,88230 Kč166 587,60 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč