
293286-1 | |
|---|---|
DigiKey Part Number | A116887-ND |
Manufacturer | |
Manufacturer Product Number | 293286-1 |
Description | CONN WALL OUTLET FRAME |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Wall Outlet Frame For |
Datasheet | Datasheet |
EDA/CAD Models | 293286-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wall Outlet Frame | |
For Use With/Related Products | - | |
Specifications | - | |
Material | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 39,49653 Kč | 11 848,96 Kč |
| Unit Price without VAT: | 39,49653 Kč |
|---|---|
| Unit Price with VAT: | 47,79080 Kč |











