Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm)
Taking Commercial Drone Reliability to New Heights

2842154-4

DigiKey Part Number
17-2842154-4-ND
Manufacturer
Manufacturer Product Number
2842154-4
Description
8P,2MM,BRK HDR,DRRT,2.8,0.1AU,TB
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2842154-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
125VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 142
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
7220,93389 Kč1 507,24 Kč
14419,93208 Kč2 870,22 Kč
50418,24492 Kč9 195,44 Kč
1 00817,37397 Kč17 512,96 Kč
5 04015,50965 Kč78 168,64 Kč
10 00814,77757 Kč147 893,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč