
2102155-1 | |
|---|---|
DigiKey Part Number | A101542-ND |
Manufacturer | |
Manufacturer Product Number | 2102155-1 |
Description | CONN HEADER 90POS EDGE MNT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2102155-1 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Press-Fit |
Series | Contact Layout, Typical 30 Differential Pairs, 30 Ground |
Packaging Tray | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Male Pins | Color Black |
Number of Positions 90 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Number of Rows 9 | Base Product Number |
Number of Columns 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 1 557,26371 Kč | 163 512,69 Kč |
| Unit Price without VAT: | 1 557,26371 Kč |
|---|---|
| Unit Price with VAT: | 1 884,28909 Kč |












