



0950097661 | |
|---|---|
DigiKey Part Number | WM11184-ND |
Manufacturer | |
Manufacturer Product Number | 0950097661 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0950097661 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock, Panel Stops |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,43400 Kč | 234,34 Kč |
| 25 | 21,97240 Kč | 549,31 Kč |
| 50 | 20,91820 Kč | 1 045,91 Kč |
| 100 | 19,92080 Kč | 1 992,08 Kč |
| 250 | 18,67144 Kč | 4 667,86 Kč |
| 500 | 17,77984 Kč | 8 889,92 Kč |
| 1 000 | 16,93090 Kč | 16 930,90 Kč |
| 2 500 | 15,87121 Kč | 39 678,03 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


