Image for 89166-27 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89166-27

DigiKey Part Number
89166-27-ND
Manufacturer
Manufacturer Product Number
89166-27
Description
COUNTER HOUR METER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Operating Mode
-
Count Rate
-
Time Format
-
Number of Characters Per Row
-
Display Type
-
Display Characters - Height
-
Input Type
-
Output Type
-
Voltage - Supply
-
Reset
-
Panel Cutout Dimensions
-
Mounting Type
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
505 614,07560 Kč280 703,78 Kč
Manufacturers Standard Package
Unit Price without VAT:5 614,07560 Kč
Unit Price with VAT:6 793,03148 Kč

Other Suppliers on DigiKey

3In Stock
Ships from WEC