2828395-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2828395-2

DigiKey Part Number
A142251-ND
Manufacturer
Manufacturer Product Number
2828395-2
Description
NANORF BP 16 POS AL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Connector Housing Module For
Datasheet
 Datasheet
EDA/CAD Models
2828395-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Style
-
Accessory Type
Housing Module
For Use With/Related Products
-
Body Material
Aluminum
Body Finish
-
Features
16 Positions
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 446,21000 Kč11 446,21 Kč
Manufacturers Standard Package
Unit Price without VAT:11 446,21000 Kč
Unit Price with VAT:13 849,91410 Kč

Other Suppliers on DigiKey

14In Stock
Ships from WEC