
211-123 | |
|---|---|
DigiKey Part Number | 2946-211-123-ND |
Manufacturer | |
Manufacturer Product Number | 211-123 |
Description | NOZZLES; LENGTH: 23 MM; ONLY FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.91" L (23.0mm) Black Polyurethane (PUR), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.91" L (23.0mm) | |
Cable Diameter | 0.020" ~ 0.157" (0.50mm ~ 4.00mm), 0.087" ~ 0.177" (2.20mm ~ 4.50mm) | |
Legend | - | |
Color | Black | |
Material | Polyurethane (PUR), Halogen Free | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,61802 Kč | 11 236,04 Kč |
| Unit Price without VAT: | 5,61802 Kč |
|---|---|
| Unit Price with VAT: | 6,79780 Kč |











