Black 22 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0797582147

DigiKey Part Number
900-0797582147-ND
Manufacturer
Manufacturer Product Number
0797582147
Description
MINILOCK TIN PLATED 150MM 22AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.91" (150.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 094
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,19000 Kč24,19 Kč
1020,56100 Kč205,61 Kč
2519,27600 Kč481,90 Kč
5018,35400 Kč917,70 Kč
10017,47710 Kč1 747,71 Kč
25016,38096 Kč4 095,24 Kč
50015,59896 Kč7 799,48 Kč
1 00014,85417 Kč14 854,17 Kč
3 00013,74649 Kč41 239,47 Kč
Manufacturers Standard Package
Unit Price without VAT:24,19000 Kč
Unit Price with VAT:29,26990 Kč