



282837-7 | |
|---|---|
DigiKey Part Number | A113323-ND |
Manufacturer | |
Manufacturer Product Number | 282837-7 |
Description | TERM BLK 7P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282837-7 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 7 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.68 Nm (6 Lb-In) |
Current 13.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 10 | 64,52700 Kč | 645,27 Kč |
| 25 | 56,48480 Kč | 1 412,12 Kč |
| 50 | 51,45340 Kč | 2 572,67 Kč |
| 100 | 47,29170 Kč | 4 729,17 Kč |
| 300 | 42,24867 Kč | 12 674,60 Kč |
| 500 | 40,45306 Kč | 20 226,53 Kč |
| 1 000 | 38,47023 Kč | 38 470,23 Kč |
| 5 000 | 35,39074 Kč | 176 953,70 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |











