
7-968970-1 | |
|---|---|
DigiKey Part Number | 7-968970-1-ND |
Manufacturer | |
Manufacturer Product Number | 7-968970-1 |
Description | CONN RCPT HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-968970-1 Models |
Category | Row Spacing 0.217" (5.51mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-968970-1 | TE Connectivity Deutsch ICT Connectors | 37 | 1734-1882-ND | 33,99000 Kč | Parametric Equivalent |
| 8-968970-1 | TE Connectivity Deutsch ICT Connectors | 1 169 | A126769-ND | 31,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 27,67500 Kč | 276,75 Kč |
| 25 | 25,93600 Kč | 648,40 Kč |
| 50 | 24,69300 Kč | 1 234,65 Kč |
| 100 | 23,51250 Kč | 2 351,25 Kč |
| 250 | 22,03924 Kč | 5 509,81 Kč |
| 500 | 20,98688 Kč | 10 493,44 Kč |
| 2 400 | 18,78846 Kč | 45 092,30 Kč |
| 4 800 | 17,89233 Kč | 85 883,18 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |






