
TEN 40-1225E | |
|---|---|
DigiKey Part Number | 1951-TEN40-1225E-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-1225E |
Description | DC DC CONVERTER +/-24V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 833mA, 833mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-1225E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA, 833mA | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 335,05000 Kč | 1 335,05 Kč |
| 5 | 1 285,37200 Kč | 6 426,86 Kč |
| 10 | 1 264,52100 Kč | 12 645,21 Kč |
| 30 | 1 232,06467 Kč | 36 961,94 Kč |
| 50 | 1 217,24980 Kč | 60 862,49 Kč |
| 100 | 1 197,40050 Kč | 119 740,05 Kč |
| Unit Price without VAT: | 1 335,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 615,41050 Kč |











