
2825209-1 | |
|---|---|
DigiKey Part Number | A145254-ND |
Manufacturer | |
Manufacturer Product Number | 2825209-1 |
Description | VAL-U-LOK SKT 16AWG HCS SN LP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2825209-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 3,01000 Kč | 30,10 Kč |
| 25 | 2,81240 Kč | 70,31 Kč |
| 50 | 2,67760 Kč | 133,88 Kč |
| 100 | 2,54920 Kč | 254,92 Kč |
| 250 | 2,38876 Kč | 597,19 Kč |
| 500 | 2,27424 Kč | 1 137,12 Kč |
| 1 000 | 2,16541 Kč | 2 165,41 Kč |
| 2 500 | 2,02972 Kč | 5 074,30 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |











