2825208-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2825208-1

DigiKey Part Number
A145255-ND
Manufacturer
Manufacturer Product Number
2825208-1
Description
VAL-U-LOK PIN 16AWG HCS SN LP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
2825208-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 801
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
103,22100 Kč32,21 Kč
253,01440 Kč75,36 Kč
502,87540 Kč143,77 Kč
1002,73650 Kč273,65 Kč
2502,56388 Kč640,97 Kč
5002,44138 Kč1 220,69 Kč
1 0002,32455 Kč2 324,55 Kč
2 5002,17884 Kč5 447,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč