
882205 SL005 | |
|---|---|
DigiKey Part Number | A882205S-100-ND |
Manufacturer | |
Manufacturer Product Number | 882205 SL005 |
Description | CABLE 5COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 194,93000 Kč | 5 194,93 Kč |
| 2 | 4 941,17000 Kč | 9 882,34 Kč |
| 3 | 4 797,64667 Kč | 14 392,94 Kč |
| 5 | 4 621,69600 Kč | 23 108,48 Kč |
| 7 | 4 508,67000 Kč | 31 560,69 Kč |
| 10 | 4 391,32500 Kč | 43 913,25 Kč |
| 25 | 4 115,81400 Kč | 102 895,35 Kč |
| Unit Price without VAT: | 5 194,93000 Kč |
|---|---|
| Unit Price with VAT: | 6 285,86530 Kč |








