



| 86204CY SL005 | |
|---|---|
| DigiKey Part Number | 86204CYSL005-ND | 
| Manufacturer | |
| Manufacturer Product Number | 86204CY SL005 | 
| Description | CABLE 4CON 24AWG SLATE SHLD 100' | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 4 | |
| Wire Gauge | ||
| Conductor Strand | 10/34 | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.211" (5.36mm) | |
| Shield Type | Foil, Braid | |
| Length | 100.0' (30.5m) | |
| Jacket Color | Slate | |
| Ratings | ISO 10993, UL Style 2661 | |
| Features | Biological Compatibility | |
| Voltage | 300 V | |
| Operating Temperature | - | |
| Usage | - | |
| Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
| Shield Material | Aluminum; Copper, Tinned | |
| Shield Coverage | 100%, 90% | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8 175,51000 Kč | 8 175,51 Kč | 
| 2 | 7 773,95500 Kč | 15 547,91 Kč | 
| 3 | 7 546,68333 Kč | 22 640,05 Kč | 
| 5 | 7 268,16000 Kč | 36 340,80 Kč | 
| 7 | 7 089,25857 Kč | 49 624,81 Kč | 
| 10 | 6 903,47200 Kč | 69 034,72 Kč | 
| 25 | 6 699,79840 Kč | 167 494,96 Kč | 
| Unit Price without VAT: | 8 175,51000 Kč | 
|---|---|
| Unit Price with VAT: | 9 892,36710 Kč | 



 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic