



86204CY SL002 | |
|---|---|
DigiKey Part Number | 86204CYSL002-500-ND |
Manufacturer | |
Manufacturer Product Number | 86204CY SL002 |
Description | CABLE 4COND 24AWG SLATE SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 10/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.211" (5.36mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,53122 Kč | 27 765,61 Kč |
| 1 000 | 52,74342 Kč | 52 743,42 Kč |
| 1 500 | 51,30413 Kč | 76 956,20 Kč |
| Unit Price without VAT: | 55,53122 Kč |
|---|---|
| Unit Price with VAT: | 67,19278 Kč |




