
CF10-01-12 | |
|---|---|
DigiKey Part Number | 4903-CF10-01-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF10-01-12 |
Description | TPE12C/26AWG CTRL 300V FLEX FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Blue 26 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Blue | |
Ratings | - | |
Features | Abrasion Resistant, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 500 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,44000 Kč | 274,44 Kč |
| 5 | 245,00400 Kč | 1 225,02 Kč |
| 10 | 233,20400 Kč | 2 332,04 Kč |
| 25 | 218,35400 Kč | 5 458,85 Kč |
| 50 | 207,65340 Kč | 10 382,67 Kč |
| 100 | 197,39380 Kč | 19 739,38 Kč |
| 250 | 184,46744 Kč | 46 116,86 Kč |
| 500 | 175,14264 Kč | 87 571,32 Kč |
| 1 000 | 166,18825 Kč | 166 188,25 Kč |
| Unit Price without VAT: | 274,44000 Kč |
|---|---|
| Unit Price with VAT: | 332,07240 Kč |


