
882205 SL001 | |
|---|---|
DigiKey Part Number | 882205SL001-ND |
Manufacturer | |
Manufacturer Product Number | 882205 SL001 |
Description | CABLE 5COND 22AWG SLATE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 894,75000 Kč | 31 894,75 Kč |
| 2 | 30 300,21000 Kč | 60 600,42 Kč |
| 3 | 29 397,30667 Kč | 88 191,92 Kč |
| 5 | 28 865,78000 Kč | 144 328,90 Kč |
| Unit Price without VAT: | 31 894,75000 Kč |
|---|---|
| Unit Price with VAT: | 38 592,64750 Kč |



