


2821222-5 | |
|---|---|
DigiKey Part Number | A126796-ND |
Manufacturer | |
Manufacturer Product Number | 2821222-5 |
Description | CABLE SFP28 M-M 500MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 1.64' (500.00mm) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2821222-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | External | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 25Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 687,55860 Kč | 34 377,93 Kč |
| Unit Price without VAT: | 687,55860 Kč |
|---|---|
| Unit Price with VAT: | 831,94591 Kč |












