


2821222-1 | |
|---|---|
DigiKey Part Number | A126799-ND |
Manufacturer | |
Manufacturer Product Number | 2821222-1 |
Description | CABLE SFP28 M-M 3M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2821222-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | External | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 25Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 074,68000 Kč | 1 074,68 Kč |
| 10 | 913,49700 Kč | 9 134,97 Kč |
| 25 | 856,34040 Kč | 21 408,51 Kč |
| 50 | 815,49520 Kč | 40 774,76 Kč |
| 100 | 776,61310 Kč | 77 661,31 Kč |
| 250 | 728,06364 Kč | 182 015,91 Kč |
| Unit Price without VAT: | 1 074,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 300,36280 Kč |


