


2821222-2 | |
|---|---|
DigiKey Part Number | A126798-ND |
Manufacturer | |
Manufacturer Product Number | 2821222-2 |
Description | CABLE SFP28 M-M 2M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Plug to Plug 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2821222-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | - | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | External | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 25Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 993,00000 Kč | 993,00 Kč |
| 10 | 843,99400 Kč | 8 439,94 Kč |
| 25 | 791,17120 Kč | 19 779,28 Kč |
| 50 | 753,42920 Kč | 37 671,46 Kč |
| 100 | 717,50800 Kč | 71 750,80 Kč |
| 250 | 672,64824 Kč | 168 162,06 Kč |
| Unit Price without VAT: | 993,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 201,53000 Kč |







