750 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAL25FB750R

DigiKey Part Number
738-KAL25FB750R-ND
Manufacturer
Manufacturer Product Number
KAL25FB750R
Description
RES CHAS MNT 750 OHM 1% 25W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
KAL25FB750R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
750 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.577" (14.66mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,61000 Kč109,61 Kč
1074,45900 Kč744,59 Kč
2564,92600 Kč1 623,15 Kč
5058,95400 Kč2 947,70 Kč
10053,87670 Kč5 387,67 Kč
25048,31556 Kč12 078,89 Kč
50044,83702 Kč22 418,51 Kč
1 00041,88240 Kč41 882,40 Kč
5 00036,74650 Kč183 732,50 Kč
Manufacturers Standard Package
Unit Price without VAT:109,61000 Kč
Unit Price with VAT:132,62810 Kč