
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Programming Port - Data | |
For Use With/Related Products | - | |
Specifications | DB25F, DB9F, RJ45 Jack to DB25M, DB9M, RJ45 Jack | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 351,49000 Kč | 3 351,49 Kč |
| Unit Price without VAT: | 3 351,49000 Kč |
|---|---|
| Unit Price with VAT: | 4 055,30290 Kč |











