
281828-2 | |
---|---|
DigiKey Part Number | A99666TR-ND - Tape & Reel (TR) A99666CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 281828-2 |
Description | CONN QC RCPT 11-13.5AWG 0.250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 11-13.5 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 281828-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.299" (7.60mm) | |
Length - Overall | 0.874" (22.20mm) | |
Termination | Crimp | |
Wire Gauge | 11-13.5 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.142" ~ 0.169" (3.61mm ~ 4.29mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,46000 Kč | 6,46 Kč |
10 | 5,45700 Kč | 54,57 Kč |
25 | 5,12400 Kč | 128,10 Kč |
50 | 4,87840 Kč | 243,92 Kč |
100 | 4,64510 Kč | 464,51 Kč |
250 | 4,35264 Kč | 1 088,16 Kč |
500 | 4,14476 Kč | 2 072,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 3,64345 Kč | 5 465,18 Kč |
3 000 | 3,46944 Kč | 10 408,32 Kč |
4 500 | 3,37154 Kč | 15 171,93 Kč |
7 500 | 3,25220 Kč | 24 391,50 Kč |
10 500 | 3,17590 Kč | 33 346,95 Kč |
15 000 | 3,09699 Kč | 46 454,85 Kč |
37 500 | 2,90322 Kč | 108 870,75 Kč |
75 000 | 2,76480 Kč | 207 360,00 Kč |
Unit Price without VAT: | 6,46000 Kč |
---|---|
Unit Price with VAT: | 7,81660 Kč |